
DLCBST-10-19 | |
|---|---|
DigiKey Part Number | 145-DLCBST-10-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBST-10-19 |
Description | CB SPT,DUAL LCK,NATURAL,5/8 IN S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.172" (4.37mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,27090 € | 270,90 € |
| Unit Price without VAT: | 0,27090 € |
|---|---|
| Unit Price with VAT: | 0,32237 € |

