



DLCBSM-5-01 | |
|---|---|
DigiKey Part Number | RPC3884-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSM-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSM-5-01 Models |
Category | Length - Overall 0.823" (20.90mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.125" (3.18mm) 1/8" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.313" (7.95mm) 5/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,26240 € | 6,56 € |
| 50 | 0,24540 € | 12,27 € |
| 100 | 0,23010 € | 23,01 € |
| 250 | 0,21236 € | 53,09 € |
| 500 | 0,20058 € | 100,29 € |
| 1.000 | 0,19006 € | 190,06 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

