
DLCBSM-4-19 | |
|---|---|
DigiKey Part Number | 145-DLCBSM-4-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSM-4-19 |
Description | CB SPT,DUAL LCK,NATURAL,1/4 IN S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Polyamide (PA66), Nylon 6/6 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.567" (14.40mm) | |
Support Hole Diameter | 0.126" (3.20mm) | |
Support Panel Thickness | 0.079" (2.00mm) | |
Mounting Hole Diameter | 0.126" (3.20mm) | |
Mounting Panel Thickness | 0.080" (2.03mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28390 € | 283,90 € |
| Unit Price without VAT: | 0,28390 € |
|---|---|
| Unit Price with VAT: | 0,33784 € |

