




DLCBSHD-35M-19 | |
|---|---|
DigiKey Part Number | RPC1492-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSHD-35M-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.378" (35.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.378" (35.00mm) | |
Length - Overall | 2.071" (52.60mm) | |
Support Hole Diameter | 0.250" (6.35mm) 1/4" | |
Support Panel Thickness | 0.031" ~ 0.087" (0.79mm ~ 2.20mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Mounting Panel Thickness | 0.031" ~ 0.087" (0.79mm ~ 2.20mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,56400 € | 14,10 € |
| 50 | 0,52900 € | 26,45 € |
| 100 | 0,49810 € | 49,81 € |
| 250 | 0,46208 € | 115,52 € |
| 500 | 0,43814 € | 219,07 € |
| 1.000 | 0,41674 € | 416,74 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

