Board Support Snap Lock / Snap Lock Nylon 1.378" (35.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 1.378" (35.00mm)
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBSHD-35M-01

DigiKey Part Number
DLCBSHD-35M-01-ND
Manufacturer
Manufacturer Product Number
DLCBSHD-35M-01
Description
BOARD SUPRT SNAP LOCK NYLON 35MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 1.378" (35.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DLCBSHD-35M-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
2.071" (52.60mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.250" (6.35mm) 1/4"
Series
Support Panel Thickness
0.031" ~ 0.087" (0.79mm ~ 2.20mm)
Packaging
Bulk
Mounting Hole Diameter
0.250" (6.35mm) 1/4"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.087" (0.79mm ~ 2.20mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
1.378" (35.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,62000 €0,62 €
50,51600 €2,58 €
100,48100 €4,81 €
250,43920 €10,98 €
500,41160 €20,58 €
1000,38710 €38,71 €
2500,35852 €89,63 €
5000,33956 €169,78 €
1.0000,32261 €322,61 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €