



DLCBSHD-30M-19 | |
|---|---|
DigiKey Part Number | DLCBSHD-30M-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSHD-30M-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 30MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 1.181" (30.00mm) | |
Length - Overall | 1.874" (47.60mm) | |
Support Hole Diameter | 0.250" (6.35mm) 1/4" | |
Support Panel Thickness | 0.031" ~ 0.087" (0.79mm ~ 2.20mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Mounting Panel Thickness | 0.031" ~ 0.087" (0.79mm ~ 2.20mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,21800 € | 1,09 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18400 € | 4,60 € |
| 50 | 0,17120 € | 8,56 € |
| 100 | 0,16030 € | 16,03 € |
| 250 | 0,14756 € | 36,89 € |
| 500 | 0,13914 € | 69,57 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

