



DLCBSHD-25M-19 | |
|---|---|
DigiKey Part Number | DLCBSHD-25M-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSHD-25M-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.984" (25.00mm) |
Datasheet | Datasheet |
Category | Length - Overall 1.677" (42.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.250" (6.35mm) 1/4" |
Series | Support Panel Thickness 0.031" ~ 0.087" (0.79mm ~ 2.20mm) |
Packaging Bulk | Mounting Hole Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.087" (0.79mm ~ 2.20mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.984" (25.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,57000 € | 2,85 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,48480 € | 12,12 € |
| 50 | 0,45460 € | 22,73 € |
| 100 | 0,42760 € | 42,76 € |
| 250 | 0,39628 € | 99,07 € |
| 500 | 0,37552 € | 187,76 € |
| 1.000 | 0,35693 € | 356,93 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

