




DLCBSHD-25M-01 | |
|---|---|
DigiKey Part Number | RPC3059-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSHD-25M-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSHD-25M-01 Models |
Category | Length - Overall 1.677" (42.60mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.250" (6.35mm) 1/4" |
Series | Support Panel Thickness 0.031" ~ 0.087" (0.79mm ~ 2.20mm) |
Packaging Bulk | Mounting Hole Diameter 0.250" (6.35mm) 1/4" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.087" (0.79mm ~ 2.20mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.984" (25.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,35820 € | 17,91 € |
| 100 | 0,33640 € | 33,64 € |
| 250 | 0,31132 € | 77,83 € |
| 500 | 0,29462 € | 147,31 € |
| 1.000 | 0,27971 € | 279,71 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

