



DLCBSHD-20M-19 | |
|---|---|
DigiKey Part Number | RPC2178-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSHD-20M-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 20MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSHD-20M-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 1.480" (37.60mm) | |
Support Hole Diameter | 0.250" (6.35mm) 1/4" | |
Support Panel Thickness | 0.031" ~ 0.087" (0.79mm ~ 2.20mm) | |
Mounting Hole Diameter | 0.250" (6.35mm) 1/4" | |
Mounting Panel Thickness | 0.031" ~ 0.087" (0.79mm ~ 2.20mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53800 € | 2,69 € |
| 10 | 0,50200 € | 5,02 € |
| 25 | 0,45800 € | 11,45 € |
| 50 | 0,42920 € | 21,46 € |
| 100 | 0,40360 € | 40,36 € |
| 250 | 0,37396 € | 93,49 € |
| 500 | 0,35420 € | 177,10 € |
| 1.000 | 0,33655 € | 336,55 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

