Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm)
DLCBSHD-10M-19
DLCBSHD-10M-19
Supporting your Project: Printed Circuit Board Solutions

DLCBSHD-10M-19

DigiKey Part Number
RPC1491-ND
Manufacturer
Manufacturer Product Number
DLCBSHD-10M-19
Description
BOARD SUPRT SNAP LOCK NYLON 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DLCBSHD-10M-19 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.087" (27.60mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.250" (6.35mm) 1/4"
Series
Support Panel Thickness
0.031" ~ 0.087" (0.79mm ~ 2.20mm)
Packaging
Bulk
Mounting Hole Diameter
0.250" (6.35mm) 1/4"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.087" (0.79mm ~ 2.20mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.394" (10.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.605
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
50,39200 €1,96 €
100,36500 €3,65 €
250,33200 €8,30 €
500,31060 €15,53 €
1000,29160 €29,16 €
2500,26956 €67,39 €
5000,25492 €127,46 €
1.0000,24185 €241,85 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €