



DLCBSAT-8-01 | |
|---|---|
DigiKey Part Number | DLCBSAT-8-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBSAT-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBSAT-8-01 Models |
Category | Length - Overall 0.878" (22.30mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.100" (2.54mm) |
Series | Support Panel Thickness 0.064" (1.63mm) |
Packaging Bag | Mounting Hole Diameter 0.125" (3.18mm) 1/8" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21335 € | 213,35 € |
| Unit Price without VAT: | 0,21335 € |
|---|---|
| Unit Price with VAT: | 0,25389 € |

