



DLCBS7-7-01 | |
|---|---|
DigiKey Part Number | DLCBS7-7-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS7-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS7-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 1.051" (26.70mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26553 € | 265,53 € |
| Unit Price without VAT: | 0,26553 € |
|---|---|
| Unit Price with VAT: | 0,31598 € |

