



DLCBS7-5-01 | |
|---|---|
DigiKey Part Number | DLCBS7-5-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS7-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS7-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.925" (23.50mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34900 € | 3,49 € |
| 25 | 0,32640 € | 8,16 € |
| 50 | 0,31060 € | 15,53 € |
| 100 | 0,29590 € | 29,59 € |
| 250 | 0,27728 € | 69,32 € |
| 500 | 0,26404 € | 132,02 € |
| 1.000 | 0,25142 € | 251,42 € |
| 3.000 | 0,23266 € | 697,98 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

