



DLCBS7-10-01 | |
|---|---|
DigiKey Part Number | RPC3058-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS7-10-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS7-10-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.240" (31.50mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,37400 € | 9,35 € |
| 50 | 0,35600 € | 17,80 € |
| 100 | 0,33890 € | 33,89 € |
| 250 | 0,31760 € | 79,40 € |
| 500 | 0,30244 € | 151,22 € |
| 1.000 | 0,28797 € | 287,97 € |
| 3.000 | 0,26649 € | 799,47 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

