



DLCBS6-6-01 | |
|---|---|
DigiKey Part Number | RPC3057-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS6-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS6-6-01 Models |
Category | Length - Overall 0.910" (23.11mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.187" (4.75mm) 3/16" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.375" (9.53mm) 3/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,33120 € | 8,28 € |
| 50 | 0,31520 € | 15,76 € |
| 100 | 0,30010 € | 30,01 € |
| 250 | 0,28128 € | 70,32 € |
| 500 | 0,26784 € | 133,92 € |
| 1.000 | 0,25505 € | 255,05 € |
| 3.000 | 0,23601 € | 708,03 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

