Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBS6-10-01

DigiKey Part Number
DLCBS6-10-01-ND
Manufacturer
Manufacturer Product Number
DLCBS6-10-01
Description
BOARD SUPRT SNAP LOCK NYLON 5/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Datasheet
 Datasheet
EDA/CAD Models
DLCBS6-10-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.162" (29.51mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.187" (4.75mm) 3/16"
Series
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Packaging
Bulk
Mounting Hole Diameter
0.138" (3.50mm)
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.625" (15.88mm) 5/8"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,39400 €3,94 €
250,36920 €9,23 €
500,35160 €17,58 €
1000,33470 €33,47 €
2500,31364 €78,41 €
5000,29868 €149,34 €
1.0000,28439 €284,39 €
3.0000,26317 €789,51 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €