




DLCBS5-7-01 | |
|---|---|
DigiKey Part Number | RPC3056-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS5-7-01 |
Description | BOARD SPT SNAP LOCK NYLON 7/16" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.438" (11.13mm) 7/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS5-7-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.874" (22.20mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,28320 € | 7,08 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,25680 € | 25,68 € |
| 250 | 0,24068 € | 60,17 € |
| 500 | 0,22918 € | 114,59 € |
| 1.000 | 0,21822 € | 218,22 € |
| 3.000 | 0,20193 € | 605,79 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

