



DLCBS5-6-01 | |
|---|---|
DigiKey Part Number | RPC3877-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS5-6-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS5-6-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.811" (20.60mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29300 € | 2,93 € |
| 25 | 0,27520 € | 6,88 € |
| 50 | 0,26220 € | 13,11 € |
| 100 | 0,24960 € | 24,96 € |
| 250 | 0,23388 € | 58,47 € |
| 500 | 0,22268 € | 111,34 € |
| 1.000 | 0,21205 € | 212,05 € |
| 3.000 | 0,19623 € | 588,69 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

