




DLCBS5-4-01 | |
|---|---|
DigiKey Part Number | RPC3875-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS5-4-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS5-4-01 Models |
Category | Length - Overall 0.689" (17.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.138" (3.50mm) |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.138" (3.50mm) |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.250" (6.35mm) 1/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27500 € | 2,75 € |
| 25 | 0,25760 € | 6,44 € |
| 50 | 0,24520 € | 12,26 € |
| 100 | 0,23350 € | 23,35 € |
| 250 | 0,21884 € | 54,71 € |
| 500 | 0,20836 € | 104,18 € |
| 1.000 | 0,19840 € | 198,40 € |
| 3.000 | 0,18359 € | 550,77 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

