




DLCBS5-3-01 | |
|---|---|
DigiKey Part Number | RPC3874-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS5-3-01 |
Description | BOARD SPT SNAP LOCK NYLON 4.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS5-3-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.189" (4.80mm) | |
Length - Overall | 0.626" (15.90mm) | |
Support Hole Diameter | 0.138" (3.50mm) | |
Support Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.138" (3.50mm) | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22200 € | 2,22 € |
| 25 | 0,20840 € | 5,21 € |
| 50 | 0,19820 € | 9,91 € |
| 100 | 0,18870 € | 18,87 € |
| 250 | 0,17692 € | 44,23 € |
| 500 | 0,16844 € | 84,22 € |
| 1.000 | 0,16039 € | 160,39 € |
| 3.000 | 0,14842 € | 445,26 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

