



DLCBS4-8-01 | |
|---|---|
DigiKey Part Number | DLCBS4-8-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS4-8-01 |
Description | BRD SPT SNAP LOCK NYLON 18.80MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.740" (18.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS4-8-01 Models |
Category | Length - Overall 1.331" (33.80mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.051" ~ 0.078" (1.30mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.740" (18.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,33700 € | 16,85 € |
| 100 | 0,31640 € | 31,64 € |
| 250 | 0,29264 € | 73,16 € |
| 500 | 0,27686 € | 138,43 € |
| 1.000 | 0,26277 € | 262,77 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

