



DLCBS4-6-01 | |
|---|---|
DigiKey Part Number | DLCBS4-6-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS4-6-01 |
Description | BRD SPT SNAP LOCK NYLON 12.40MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.488" (12.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS4-6-01 Models |
Category | Length - Overall 1.079" (27.40mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.051" ~ 0.078" (1.30mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.488" (12.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 5 | 0,38600 € | 1,93 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,32720 € | 8,18 € |
| 50 | 0,30580 € | 15,29 € |
| 100 | 0,28710 € | 28,71 € |
| 250 | 0,26540 € | 66,35 € |
| 500 | 0,25098 € | 125,49 € |
| 1.000 | 0,23808 € | 238,08 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

