



DLCBS4-5-01 | |
|---|---|
DigiKey Part Number | DLCBS4-5-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS4-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 9.10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.358" (9.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS4-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.358" (9.10mm) | |
Length - Overall | 0.945" (24.00mm) | |
Support Hole Diameter | 0.156" (3.96mm) 5/32" | |
Support Panel Thickness | 0.051" ~ 0.078" (1.30mm ~ 1.98mm) | |
Mounting Hole Diameter | 0.187" (4.75mm) 3/16" | |
Mounting Panel Thickness | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | |
Features | Winged | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45400 € | 2,27 € |
| 10 | 0,42200 € | 4,22 € |
| 25 | 0,38480 € | 9,62 € |
| 50 | 0,36040 € | 18,02 € |
| 100 | 0,33860 € | 33,86 € |
| 250 | 0,31328 € | 78,32 € |
| 500 | 0,29652 € | 148,26 € |
| 1.000 | 0,28149 € | 281,49 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

