



DLCBS4-4-01 | |
|---|---|
DigiKey Part Number | DLCBS4-4-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS4-4-01 |
Description | BOARD SPT SNAP LOCK NYLON 6.10MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.240" (6.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS4-4-01 Models |
Category | Length - Overall 0.831" (21.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.051" ~ 0.078" (1.30mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26551 € | 265,51 € |
| Unit Price without VAT: | 0,26551 € |
|---|---|
| Unit Price with VAT: | 0,31596 € |

