



DLCBS4-3.5-01 | |
|---|---|
DigiKey Part Number | DLCBS4-3.5-01-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS4-3.5-01 |
Description | BOARD SPT SNAP LOCK NYLON 5.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS4-3.5-01 Models |
Category | Length - Overall 0.807" (20.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.051" ~ 0.078" (1.30mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.217" (5.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41200 € | 2,06 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34760 € | 8,69 € |
| 50 | 0,32560 € | 16,28 € |
| 100 | 0,30580 € | 30,58 € |
| 250 | 0,28276 € | 70,69 € |
| 500 | 0,26750 € | 133,75 € |
| 1.000 | 0,25384 € | 253,84 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

