



DLCBS3-8-01 | |
|---|---|
DigiKey Part Number | RPC3873-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS3-8-01 |
Description | BOARD SUPRT SNAP LOCK NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS3-8-01 Models |
Category | Length - Overall 1.161" (29.50mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.500" (12.70mm) 1/2" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 5 | 0,31200 € | 1,56 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,26440 € | 6,61 € |
| 50 | 0,24720 € | 12,36 € |
| 100 | 0,23180 € | 23,18 € |
| 250 | 0,21392 € | 53,48 € |
| 500 | 0,20208 € | 101,04 € |
| 1.000 | 0,19150 € | 191,50 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

