



DLCBS3-12-19 | |
|---|---|
DigiKey Part Number | DLCBS3-12-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS3-12-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS3-12-19 Models |
Category | Length - Overall 1.413" (35.90mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.750" (19.05mm) 3/4" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,47000 € | 2,35 € |
| 10 | 0,43700 € | 4,37 € |
| 25 | 0,39840 € | 9,96 € |
| 50 | 0,37320 € | 18,66 € |
| 100 | 0,35080 € | 35,08 € |
| 250 | 0,32468 € | 81,17 € |
| 500 | 0,30738 € | 153,69 € |
| 1.000 | 0,29187 € | 291,87 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

