Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBS3-12-01

DigiKey Part Number
RPC3868-ND
Manufacturer
Manufacturer Product Number
DLCBS3-12-01
Description
BOARD SUPRT SNAP LOCK NYLON 3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
DLCBS3-12-01 Models
Product Attributes
Filter Similar Products
Category
Length - Overall
1.413" (35.90mm)
Manufacturer
Essentra Components
Support Hole Diameter
0.156" (3.96mm) 5/32"
Series
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Packaging
Bulk
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Part Status
Active
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Holding Type
Snap Lock
Features
Winged
Mounting Type
Snap Lock
Material
Nylon
Between Board Height
0.750" (19.05mm) 3/4"
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,39000 €1,95 €
100,36400 €3,64 €
250,33120 €8,28 €
500,30980 €15,49 €
1000,29090 €29,09 €
2500,26892 €67,23 €
5000,25432 €127,16 €
1.0000,24127 €241,27 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €