



DLCBS3-10-19 | |
|---|---|
DigiKey Part Number | DLCBS3-10-19-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS3-10-19 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS3-10-19 Models |
Category | Length - Overall 1.287" (32.70mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.187" (4.75mm) 3/16" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.625" (15.88mm) 5/8" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35300 € | 17,65 € |
| 100 | 0,33170 € | 33,17 € |
| 250 | 0,30688 € | 76,72 € |
| 500 | 0,29042 € | 145,21 € |
| 1.000 | 0,27570 € | 275,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

