Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Supporting your Project: Printed Circuit Board Solutions
Essentra PCB Snap Lock Supports | Datasheet Preview

DLCBS2-3-01

DigiKey Part Number
RPC3861-ND
Manufacturer
Manufacturer Product Number
DLCBS2-3-01
Description
BOARD SPT SNAP LOCK NYLON 3/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.188" (4.78mm) 3/16"
Datasheet
 Datasheet
EDA/CAD Models
DLCBS2-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.188" (4.78mm) 3/16"
Length - Overall
0.850" (21.60mm)
Support Hole Diameter
0.187" (4.75mm) 3/16"
Support Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Mounting Hole Diameter
0.187" (4.75mm) 3/16"
Mounting Panel Thickness
0.031" ~ 0.078" (0.79mm ~ 1.98mm)
Features
Winged
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.808
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,36000 €0,36 €
50,30200 €1,51 €
100,28000 €2,80 €
250,25440 €6,36 €
500,23760 €11,88 €
1000,22280 €22,28 €
2500,20556 €51,39 €
5000,19412 €97,06 €
1.0000,18390 €183,90 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €