



DLCBS-9-01 | |
|---|---|
DigiKey Part Number | RPC3859-ND |
Manufacturer | |
Manufacturer Product Number | DLCBS-9-01 |
Description | BOARD SPT SNAP LOCK NYLON 9/16" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.563" (14.30mm) 9/16" |
Datasheet | Datasheet |
EDA/CAD Models | DLCBS-9-01 Models |
Category | Length - Overall 1.224" (31.10mm) |
Manufacturer Essentra Components | Support Hole Diameter 0.156" (3.96mm) 5/32" |
Series | Support Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Packaging Bulk | Mounting Hole Diameter 0.156" (3.96mm) 5/32" |
Part Status Active | Mounting Panel Thickness 0.031" ~ 0.078" (0.79mm ~ 1.98mm) |
Holding Type Snap Lock | Features Winged |
Mounting Type Snap Lock | Material Nylon |
Between Board Height 0.563" (14.30mm) 9/16" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,30000 € | 3,00 € |
| 25 | 0,27320 € | 6,83 € |
| 50 | 0,25540 € | 12,77 € |
| 100 | 0,23950 € | 23,95 € |
| 250 | 0,22108 € | 55,27 € |
| 500 | 0,20888 € | 104,44 € |
| 1.000 | 0,19797 € | 197,97 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

