
DHURCS-3-19 | |
|---|---|
DigiKey Part Number | DHURCS-3-19-ND |
Manufacturer | |
Manufacturer Product Number | DHURCS-3-19 |
Description | CBL CLIP U-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Fastener 0.187" (4.75mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Dual, Half | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA), Nylon | |
Color | Natural | |
Length | 0.890" (22.61mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.240" (6.10mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | #4 (M3) or SR-30XX Series Rivet | |
Bundle Center to Mounting Center | 0.560" (14.22mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17606 € | 176,06 € |
| Unit Price without VAT: | 0,17606 € |
|---|---|
| Unit Price with VAT: | 0,20951 € |

