


DGB-5 | |
|---|---|
DigiKey Part Number | RPC1818-ND |
Manufacturer | |
Manufacturer Product Number | DGB-5 |
Description | HOLE PLUG 0.500" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
EDA/CAD Models | DGB-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 0.500" (12.70mm) 1/2" | |
Flange Diameter | 0.620" (15.75mm) | |
Panel Thickness | 0.060" (1.52mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36780 € | 18,39 € |
| 100 | 0,35020 € | 35,02 € |
| 250 | 0,32820 € | 82,05 € |
| 500 | 0,31250 € | 156,25 € |
| 1.000 | 0,29757 € | 297,57 € |
| 3.000 | 0,27537 € | 826,11 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

