


DG-20 | |
|---|---|
DigiKey Part Number | RPC3051-ND |
Manufacturer | |
Manufacturer Product Number | DG-20 |
Description | GROMMET 1.140" TPE BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.460" (37.08mm) Grommet 1.140" (28.96mm) Black |
EDA/CAD Models | DG-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.080" (2.03mm) | |
Panel Cutout Dimensions | Circular - 1.460" (37.08mm) | |
Diameter - Inside | 1.140" (28.96mm) | |
Features | - | |
Material | Thermoplastic Elastomer (TPE) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38200 € | 13,82 € |
| 25 | 1,29560 € | 32,39 € |
| 50 | 1,23380 € | 61,69 € |
| 100 | 1,17480 € | 117,48 € |
| 250 | 1,10124 € | 275,31 € |
| 500 | 1,04864 € | 524,32 € |
| 1.000 | 0,99858 € | 998,58 € |
| 3.000 | 0,92414 € | 2.772,42 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

