




DG-19430 | |
|---|---|
DigiKey Part Number | RPC3050-ND |
Manufacturer | |
Manufacturer Product Number | DG-19430 |
Description | GROMMET 0.980" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 1.260" (32.00mm) Grommet 0.980" (24.89mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DG-19430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.090" (2.29mm) | |
Panel Cutout Dimensions | Circular - 1.260" (32.00mm) | |
Diameter - Inside | 0.980" (24.89mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

