DG-19429 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Essentra Components
In Stock: 2.605
Unit Price: 0,52000 €
Datasheet
Circular - 0.750" (19.05mm) Grommet 0.610" (15.49mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.750" (19.05mm) Grommet 0.610" (15.49mm) Black
DG-19429
DG-19429
Supporting your Project: Printed Circuit Board Solutions

DG-19429

DigiKey Part Number
RPC3049-ND
Manufacturer
Manufacturer Product Number
DG-19429
Description
GROMMET 0.610" PVC BLACK
Customer Reference
Detailed Description
Circular - 0.750" (19.05mm) Grommet 0.610" (15.49mm) Black
Datasheet
 Datasheet
EDA/CAD Models
DG-19429 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Thickness
0.120" (3.05mm)
Manufacturer
Essentra Components
Panel Cutout Dimensions
Circular - 0.750" (19.05mm)
Series
Diameter - Inside
0.610" (15.49mm)
Packaging
Bulk
Material
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Color
Black
Bushing, Grommet Type
Grommet
Base Product Number
For Use With/Related Products
Cable, Wires
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRD1075121PAEssentra Components2.605RPC6088-ND0,52000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes