Circular - 1.000" (25.40mm) Grommet 0.750" (19.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.000" (25.40mm) Grommet 0.750" (19.05mm) Black
DG-10806
DG-10806
Supporting your Project: Printed Circuit Board Solutions

DG-10806

DigiKey Part Number
RPC3845-ND
Manufacturer
Manufacturer Product Number
DG-10806
Description
GROMMET 0.750" PVC BLACK
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Grommet 0.750" (19.05mm) Black
Datasheet
 Datasheet
EDA/CAD Models
DG-10806 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.090" (2.29mm)
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Diameter - Inside
0.750" (19.05mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.