0.150" (3.81mm) Mounting Button 0.236" ~ 0.354" (5.99mm ~ 8.99mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.150" (3.81mm) Mounting Button 0.236" ~ 0.354" (5.99mm ~ 8.99mm) Grip Range Nylon
Supporting your Project: Printed Circuit Board Solutions

DFVO-137-060

DigiKey Part Number
RPC3843-ND
Manufacturer
Manufacturer Product Number
DFVO-137-060
Description
MOUNTING BUTTON 0.150" NYLO NRTL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.150" (3.81mm) Mounting Button 0.236" ~ 0.354" (5.99mm ~ 8.99mm) Grip Range Nylon
Datasheet
 Datasheet
EDA/CAD Models
DFVO-137-060 Models
Product Attributes
Filter Similar Products
Category
Head Diameter
0.472" (11.99mm)
Manufacturer
Essentra Components
Head Height
0.079" (2.01mm)
Series
Hole Diameter
0.216" (5.49mm)
Packaging
Bulk
Grip Range
0.236" ~ 0.354" (5.99mm ~ 8.99mm)
Part Status
Active
Features
Flame Retardant
Type
Mounting Button
Color
Natural
Rivet Diameter
0.150" (3.81mm)
Material
Nylon
Rivet Length
0.689" (17.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.019
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,77800 €3,89 €
100,72600 €7,26 €
250,66440 €16,61 €
500,62400 €31,20 €
1000,58790 €58,79 €
2500,54596 €136,49 €
5000,51816 €259,08 €
1.0000,49326 €493,26 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €