


DFVO-137-050 | |
|---|---|
DigiKey Part Number | RPC3842-ND |
Manufacturer | |
Manufacturer Product Number | DFVO-137-050 |
Description | MOUNTING BUTTON 0.166" NYLO NRTL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.166" (4.22mm) Mounting Button 0.059" ~ 0.275" (1.50mm ~ 6.99mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | DFVO-137-050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.166" (4.22mm) | |
Rivet Length | 0.748" (19.00mm) | |
Head Diameter | 0.551" (14.00mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.307" (7.80mm) | |
Grip Range | 0.059" ~ 0.275" (1.50mm ~ 6.99mm) | |
Features | Flame Retardant | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63800 € | 3,19 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,54320 € | 13,58 € |
| 50 | 0,50960 € | 25,48 € |
| 100 | 0,47960 € | 47,96 € |
| 250 | 0,44484 € | 111,21 € |
| 500 | 0,42172 € | 210,86 € |
| 1.000 | 0,40105 € | 401,05 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

