


DFVO-137-031 | |
|---|---|
DigiKey Part Number | RPC3840-ND |
Manufacturer | |
Manufacturer Product Number | DFVO-137-031 |
Description | MOUNTING BUTTON 0.134" NYLO NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.134" (3.40mm) Mounting Button 0.039" ~ 0.216" (0.99mm ~ 5.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | DFVO-137-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.134" (3.40mm) | |
Rivet Length | 0.590" (14.99mm) | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | 0.114" (2.90mm) | |
Hole Diameter | 0.185" (4.70mm) | |
Grip Range | 0.039" ~ 0.216" (0.99mm ~ 5.49mm) | |
Features | Flame Retardant | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 5 | 0,46600 € | 2,33 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,39520 € | 9,88 € |
| 50 | 0,37020 € | 18,51 € |
| 100 | 0,34790 € | 34,79 € |
| 250 | 0,32192 € | 80,48 € |
| 500 | 0,30472 € | 152,36 € |
| 1.000 | 0,28933 € | 289,33 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

