


DFVO-137-030 | |
|---|---|
DigiKey Part Number | RPC3839-ND |
Manufacturer | |
Manufacturer Product Number | DFVO-137-030 |
Description | MOUNTING BUTTON 0.134" NYLO NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.134" (3.40mm) Mounting Button 0.039" ~ 0.216" (0.99mm ~ 5.49mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | DFVO-137-030 Models |
Category | Head Diameter 0.394" (10.01mm) |
Manufacturer Essentra Components | Head Height 0.067" (1.70mm) |
Series | Hole Diameter 0.185" (4.70mm) |
Packaging Bulk | Grip Range 0.039" ~ 0.216" (0.99mm ~ 5.49mm) |
Part Status Active | Features Flame Retardant |
Type Mounting Button | Color Natural |
Rivet Diameter 0.134" (3.40mm) | Material Nylon |
Rivet Length 0.590" (14.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45000 € | 2,25 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,35740 € | 17,87 € |
| 100 | 0,33580 € | 33,58 € |
| 250 | 0,31064 € | 77,66 € |
| 500 | 0,29404 € | 147,02 € |
| 1.000 | 0,27914 € | 279,14 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

