


DFVO-137-020 | |
|---|---|
DigiKey Part Number | RPC3838-ND |
Manufacturer | |
Manufacturer Product Number | DFVO-137-020 |
Description | MOUNTING BUTTON 0.116" NYLO NRTL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.116" (2.95mm) Mounting Button 0.039" ~ 0.197" (0.99mm ~ 5.00mm) Grip Range Nylon |
Datasheet | Datasheet |
EDA/CAD Models | DFVO-137-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.116" (2.95mm) | |
Rivet Length | 0.551" (14.00mm) | |
Head Diameter | 0.354" (8.99mm) | |
Head Height | 0.063" (1.60mm) 1/16" | |
Hole Diameter | 0.153" (3.89mm) | |
Grip Range | 0.039" ~ 0.197" (0.99mm ~ 5.00mm) | |
Features | Flame Retardant | |
Color | Natural | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,40800 € | 2,04 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,34480 € | 8,62 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,30310 € | 30,31 € |
| 250 | 0,28020 € | 70,05 € |
| 500 | 0,26504 € | 132,52 € |
| 1.000 | 0,25148 € | 251,48 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

