


DFCC-2-RT | |
|---|---|
DigiKey Part Number | RPC2177-ND |
Manufacturer | |
Manufacturer Product Number | DFCC-2-RT |
Description | CBL CLIP FLAT C-TYPE ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Flat C-Type Black Adhesive 2.312" (58.72mm) |
Datasheet | Datasheet |
EDA/CAD Models | DFCC-2-RT Models |
Category | Color Black |
Manufacturer Essentra Components | Length 2.437" (61.90mm) |
Series | Width 0.750" (19.05mm) |
Packaging Bulk | Height 0.300" (7.62mm) |
Part Status Active | Material Thickness 0.040" ~ 0.050" (1.02mm ~ 1.27mm) |
Type Clip, Flat C-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Dual | Adhesive Acrylic Based (RMS-15) |
Opening Size 2.312" (58.72mm) | Features Flame Retardant |
Mounting Type Adhesive | Base Product Number |
Material Polyvinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,73720 € | 18,43 € |
| 50 | 0,70220 € | 35,11 € |
| 100 | 0,66860 € | 66,86 € |
| 300 | 0,61873 € | 185,62 € |
| 500 | 0,59680 € | 298,40 € |
| 1.000 | 0,56830 € | 568,30 € |
| 2.500 | 0,53272 € | 1.331,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


