


DF-137-060 | |
|---|---|
DigiKey Part Number | RPC3836-ND |
Manufacturer | |
Manufacturer Product Number | DF-137-060 |
Description | MOUNTING BUTTON 0.689 ACETAL WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.150" (3.81mm) Mounting Button 0.236" ~ 0.354" (5.99mm ~ 8.99mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | DF-137-060 Models |
Category | Rivet Length 0.689" (17.50mm) |
Manufacturer Essentra Components | Head Diameter 0.472" (11.99mm) |
Series | Head Height 0.079" (2.01mm) |
Packaging Bulk | Hole Diameter 0.216" (5.49mm) |
Part Status Active | Grip Range 0.236" ~ 0.354" (5.99mm ~ 8.99mm) |
Type Mounting Button | Color White |
Rivet Diameter 0.150" (3.81mm) | Material Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,53600 € | 2,68 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,45560 € | 11,39 € |
| 50 | 0,42700 € | 21,35 € |
| 100 | 0,40150 € | 40,15 € |
| 250 | 0,37196 € | 92,99 € |
| 500 | 0,35232 € | 176,16 € |
| 1.000 | 0,33478 € | 334,78 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

