


DF-137-050 | |
|---|---|
DigiKey Part Number | RPC3835-ND |
Manufacturer | |
Manufacturer Product Number | DF-137-050 |
Description | MOUNTING BUTTON 0.748 ACETAL WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.166" (4.22mm) Mounting Button 0.059" ~ 0.275" (1.50mm ~ 6.99mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | DF-137-050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.166" (4.22mm) | |
Rivet Length | 0.748" (19.00mm) | |
Head Diameter | 0.551" (14.00mm) | |
Head Height | 0.087" (2.21mm) | |
Hole Diameter | 0.307" (7.80mm) | |
Grip Range | 0.059" ~ 0.275" (1.50mm ~ 6.99mm) | |
Features | - | |
Color | White | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,44600 € | 2,23 € |
| 10 | 0,41400 € | 4,14 € |
| 25 | 0,37720 € | 9,43 € |
| 50 | 0,35340 € | 17,67 € |
| 100 | 0,33190 € | 33,19 € |
| 250 | 0,30708 € | 76,77 € |
| 500 | 0,29058 € | 145,29 € |
| 1.000 | 0,27583 € | 275,83 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

