


DF-137-031 | |
|---|---|
DigiKey Part Number | RPC3047-ND |
Manufacturer | |
Manufacturer Product Number | DF-137-031 |
Description | MOUNTING BUTTON 0.590 ACETAL WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.134" (3.40mm) Mounting Button 0.039" ~ 0.216" (0.99mm ~ 5.49mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | DF-137-031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | 0.134" (3.40mm) | |
Rivet Length | 0.590" (14.99mm) | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | 0.114" (2.90mm) | |
Hole Diameter | 0.185" (4.70mm) | |
Grip Range | 0.039" ~ 0.216" (0.99mm ~ 5.49mm) | |
Features | - | |
Color | White | |
Material | Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26200 € | 1,31 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22120 € | 5,53 € |
| 50 | 0,20620 € | 10,31 € |
| 100 | 0,19310 € | 19,31 € |
| 250 | 0,17804 € | 44,51 € |
| 500 | 0,16802 € | 84,01 € |
| 1.000 | 0,15906 € | 159,06 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

