


DF-137-030 | |
|---|---|
DigiKey Part Number | RPC1730-ND |
Manufacturer | |
Manufacturer Product Number | DF-137-030 |
Description | MOUNTING BUTTON 0.590 ACETAL WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.134" (3.40mm) Mounting Button 0.039" ~ 0.216" (0.99mm ~ 5.49mm) Grip Range Acetal |
Datasheet | Datasheet |
EDA/CAD Models | DF-137-030 Models |
Category | Rivet Length 0.590" (14.99mm) |
Manufacturer Essentra Components | Head Diameter 0.394" (10.01mm) |
Series | Head Height 0.067" (1.70mm) |
Packaging Bulk | Hole Diameter 0.185" (4.70mm) |
Part Status Active | Grip Range 0.039" ~ 0.216" (0.99mm ~ 5.49mm) |
Type Mounting Button | Color White |
Rivet Diameter 0.134" (3.40mm) | Material Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27200 € | 1,36 € |
| 10 | 0,25200 € | 2,52 € |
| 25 | 0,23000 € | 5,75 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,20110 € | 20,11 € |
| 250 | 0,18540 € | 46,35 € |
| 500 | 0,17502 € | 87,51 € |
| 1.000 | 0,16574 € | 165,74 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

