


DF-137-020 | |
|---|---|
DigiKey Part Number | RPC1308-ND |
Manufacturer | |
Manufacturer Product Number | DF-137-020 |
Description | MOUNTING BUTTON 0.551 ACETAL WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.116" (2.95mm) Mounting Button 0.039" ~ 0.197" (0.99mm ~ 5.00mm) Grip Range Acetal |
EDA/CAD Models | DF-137-020 Models |
Category | Rivet Length 0.551" (14.00mm) |
Manufacturer Essentra Components | Head Diameter 0.354" (8.99mm) |
Series | Head Height 0.063" (1.60mm) 1/16" |
Packaging Bulk | Hole Diameter 0.153" (3.89mm) |
Part Status Active | Grip Range 0.039" ~ 0.197" (0.99mm ~ 5.00mm) |
Type Mounting Button | Color White |
Rivet Diameter 0.116" (2.95mm) | Material Acetal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 5 | 0,23000 € | 1,15 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,19360 € | 4,84 € |
| 50 | 0,18060 € | 9,03 € |
| 100 | 0,16900 € | 16,90 € |
| 250 | 0,15568 € | 38,92 € |
| 500 | 0,14682 € | 73,41 € |
| 1.000 | 0,13891 € | 138,91 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

