


D1A | |
|---|---|
DigiKey Part Number | RPC5992-ND |
Manufacturer | |
Manufacturer Product Number | D1A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | D1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connector with 1" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,13280 € | 3,32 € |
| 50 | 0,12660 € | 6,33 € |
| 100 | 0,12050 € | 12,05 € |
| 250 | 0,11296 € | 28,24 € |
| 500 | 0,10754 € | 53,77 € |
| 2.000 | 0,09750 € | 195,00 € |
| 4.000 | 0,09284 € | 371,36 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

