


D1-3/4A | |
|---|---|
DigiKey Part Number | RPC5988-ND |
Manufacturer | |
Manufacturer Product Number | D1-3/4A |
Description | CONN COVER RED CIRCULAR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Red |
EDA/CAD Models | D1-3/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Circular Connector with 1 3/4" External Thread | |
Shell Size - Insert | - | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,25080 € | 6,27 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,22710 € | 22,71 € |
| 250 | 0,21284 € | 53,21 € |
| 500 | 0,20266 € | 101,33 € |
| 1.500 | 0,18752 € | 281,28 € |
| 3.000 | 0,17857 € | 535,71 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

